167012069902

Essentra
144-167012069902
167012069902

Mfr.:

Description:
Screws & Fasteners FINNED RIVET A=7.0 B=32.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,707 € 7,07 €
0,53 € 53,00 €
0,525 € 262,50 €
0,513 € 513,00 €
0,505 € 1.262,50 €
0,495 € 2.475,00 €
0,491 € 4.910,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Finned Rivet
32 mm
Nylon
Truss
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Mounting Hole Size: 7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA