16208

Essentra
144-16208
16208

Mfr.:

Description:
Grommets & Bushings QUICK FIT GROMMET: BLACK PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,277 € 2,77 €
0,267 € 6,68 €
0,261 € 13,05 €
0,195 € 19,50 €
0,183 € 45,75 €
0,182 € 91,00 €
0,165 € 165,00 €
0,156 € 624,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Quick-Fit
1.5 mm
22 mm
Polyvinyl Chloride (PVC)
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 4000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA