16203

Essentra
144-16203
16203

Mfr.:

Description:
Grommets & Bushings QUICK FIT GROMMET: BLACK PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.925

Stock:
9.925 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,536 € 5,36 €
0,439 € 1.097,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Quick-Fit
1.5 mm
10 mm
Polyvinyl Chloride (PVC)
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA