16200

Essentra
144-16200
16200

Mfr.:

Description:
Grommets & Bushings QUICK FIT GROMMET: BLACK PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.483

Stock:
4.483 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,12 € 1,20 €
0,114 € 2,85 €
0,109 € 5,45 €
0,104 € 10,40 €
0,101 € 25,25 €
0,10 € 500,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Quick-Fit
1.5 mm
6 mm
Polyvinyl Chloride (PVC)
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA