15TSP052

Essentra
144-15TSP052
15TSP052

Mfr.:

Description:
Standoffs & Spacers Round Standoff, #6-32 Thread, .938 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,288 € 2,88 €
0,249 € 24,90 €
0,236 € 118,00 €
0,206 € 206,00 €
0,196 € 392,00 €
0,192 € 1.920,00 €
0,185 € 4.625,00 €
0,183 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
#6-32
23.8 mm
Nylon
6.4 mm
Female / Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA