15TSP024

Essentra
144-15TSP024
15TSP024

Mfr.:

Description:
Standoffs & Spacers Round Standoff, #10-32 Thread, .750 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,358 € 3,58 €
0,31 € 31,00 €
0,294 € 147,00 €
0,264 € 264,00 €
0,254 € 508,00 €
0,249 € 2.490,00 €
0,224 € 5.600,00 €
0,223 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
#10-32
19.1 mm
Nylon
9.5 mm
Female / Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA