14HTSP104

Essentra
144-14HTSP104
14HTSP104

Mfr.:

Description:
Standoffs & Spacers Hex Threaded Standoff, #4-40 Thread, .438 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,324 € 3,24 €
0,281 € 28,10 €
0,267 € 133,50 €
0,252 € 252,00 €
0,231 € 462,00 €
0,219 € 5.475,00 €
0,218 € 10.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
#4-40
0.438 in
Nylon
Female
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: 14HTSP
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.

FEATURED PRODUCTS
ESSENTRA