13SP150

Essentra
144-13SP150
13SP150

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .194 ID, .313 OD, 1 in Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,113 € 1,13 €
0,096 € 9,60 €
0,089 € 44,50 €
0,082 € 82,00 €
0,078 € 195,00 €
0,074 € 740,00 €
0,071 € 1.775,00 €
0,066 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
25.4 mm
Nylon
8 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 4.9 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA