13SP113B

Essentra
144-13SP113B
13SP113B

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .171 ID, .313 OD, .438 Length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,124 € 1,24 €
0,093 € 9,30 €
0,078 € 39,00 €
0,072 € 72,00 €
0,069 € 172,50 €
0,065 € 650,00 €
0,063 € 1.575,00 €
0,062 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
Spacers
Round
#8, M4
11.1 mm
Nylon
8 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 4.3 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA