13RSSR0340B

Essentra
144-13RSSR0340B
13RSSR0340B

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .380 ID, .750 OD, 2.500 Length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,13 € 11,30 €
0,869 € 86,90 €
0,83 € 415,00 €
0,812 € 812,00 €
0,798 € 1.995,00 €
0,782 € 3.910,00 €
0,759 € 7.590,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
Spacers
Round
3/8, M9
63.5 mm
Nylon
19.1 mm
Female / Female
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 9.7 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA