13RSSR0231B

Essentra
144-13RSSR0231B
13RSSR0231B

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .505 ID, 1.000 OD, .500 Length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,501 € 5,01 €
0,39 € 39,00 €
0,367 € 183,50 €
0,359 € 359,00 €
0,347 € 867,50 €
0,335 € 1.675,00 €
0,323 € 3.230,00 €
0,318 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
Spacers
Round
1/2
12.7 mm
Nylon
25.4 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 12.8 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA