13RSSR0205

Essentra
144-13RSSR0205
13RSSR0205

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .505 ID, .750 OD, .500 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,358 € 3,58 €
0,311 € 31,10 €
0,294 € 147,00 €
0,279 € 279,00 €
0,256 € 640,00 €
0,25 € 2.500,00 €
0,239 € 5.975,00 €
0,235 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/2
0.5 in
Nylon
0.75 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.505 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA