13RSSR0094

Essentra
144-13RSSR0094
13RSSR0094

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .380 ID, .500 OD, .250 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,292 € 2,92 €
0,253 € 25,30 €
0,238 € 119,00 €
0,226 € 226,00 €
0,20 € 500,00 €
0,198 € 1.980,00 €
0,187 € 4.675,00 €
0,186 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/8, M9
0.25 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.38 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA