13RSSR0074

Essentra
144-13RSSR0074
13RSSR0074

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .252 ID, .375 OD, .281 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,232 € 2,32 €
0,201 € 20,10 €
0,19 € 95,00 €
0,163 € 163,00 €
0,158 € 316,00 €
0,149 € 3.725,00 €
0,148 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#12, M6
0.281 in
Nylon
0.375 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.252 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA