13RSSR0069

Essentra
144-13RSSR0069
13RSSR0069

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .252 ID, .375 OD, .219 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,238 € 2,38 €
0,206 € 20,60 €
0,192 € 96,00 €
0,168 € 168,00 €
0,163 € 326,00 €
0,16 € 1.600,00 €
0,152 € 3.800,00 €
0,149 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#12, M6
0.219 in
Nylon
0.375 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.252 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA