13RSSR0016

Essentra
144-13RSSR0016
13RSSR0016

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .090 ID, .188 OD, .406 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,231 € 2,31 €
0,20 € 20,00 €
0,189 € 94,50 €
0,178 € 178,00 €
0,165 € 330,00 €
0,162 € 1.620,00 €
0,153 € 3.825,00 €
0,151 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2, M2
0.406 in
Nylon
0.188 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.09 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA