13RS112031

Essentra
144-13RS112031
13RS112031

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .531 ID, 1.125 OD, .500 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,756 € 7,56 €
0,645 € 64,50 €
0,544 € 272,00 €
0,516 € 516,00 €
0,507 € 1.267,50 €
0,498 € 2.490,00 €
0,485 € 4.850,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/2
0.5 in
Nylon
1.125 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.531 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA