13RS100052

Essentra
144-13RS100052
13RS100052

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .469 ID, 1.000 OD, .563 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,514 € 5,14 €
0,439 € 43,90 €
0,389 € 194,50 €
0,375 € 375,00 €
0,368 € 920,00 €
0,355 € 1.775,00 €
0,342 € 3.420,00 €
0,337 € 8.425,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/8, M10
0.563 in
Nylon
1 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.469 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA