13RS098552B

Essentra
144-13RS098552B
13RS098552B

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .328 ID, 1.000 OD, 1.000 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,82 € 8,20 €
0,68 € 68,00 €
0,642 € 321,00 €
0,635 € 635,00 €
0,613 € 1.532,50 €
0,601 € 3.005,00 €
0,585 € 5.850,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5/16, M8
25.4 mm
Nylon
25.4 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 8.3 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA