13RS087541

Essentra
144-13RS087541
13RS087541

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .325 ID, .875 OD, .250 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,259 € 2,59 €
0,224 € 22,40 €
0,212 € 106,00 €
0,194 € 194,00 €
0,191 € 382,00 €
0,173 € 1.730,00 €
0,16 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5/16, M8
0.25 in
Nylon
0.875 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.325 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA