13RS075089

Essentra
144-13RS075089
13RS075089

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .390 ID, .750 OD, 1.500 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,661 € 6,61 €
0,568 € 56,80 €
0,537 € 268,50 €
0,516 € 516,00 €
0,477 € 1.192,50 €
0,468 € 2.340,00 €
0,451 € 4.510,00 €
0,445 € 11.125,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/8
1.5 in
Nylon
0.75 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.39 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA