13RS075060B

Essentra
144-13RS075060B
13RS075060B

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .350 ID, .750 OD, .375 Length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,512 € 5,12 €
0,409 € 40,90 €
0,332 € 166,00 €
0,326 € 326,00 €
0,307 € 767,50 €
0,294 € 2.940,00 €
0,287 € 7.175,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
Spacers
Round
5/16, M8
9.5 mm
Nylon
19.1 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 8.9 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA