13RS075060

Essentra
144-13RS075060
13RS075060

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .350 ID, .750 OD, .375 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,518 € 5,18 €
0,433 € 43,30 €
0,36 € 180,00 €
0,339 € 339,00 €
0,328 € 820,00 €
0,322 € 3.220,00 €
0,309 € 7.725,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5/16, M8
0.375 in
Nylon
0.75 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.35 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA