13RS075054

Essentra
144-13RS075054
13RS075054

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .380 ID, .750 OD, .850 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,28 € 2,80 €
0,243 € 24,30 €
0,215 € 107,50 €
0,199 € 199,00 €
0,191 € 477,50 €
0,189 € 1.890,00 €
0,179 € 4.475,00 €
0,178 € 8.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/8
0.85 in
Nylon
0.75 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.38 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA