13RS075015

Essentra
144-13RS075015
13RS075015

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .145 ID, .750 OD, .875 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,411 € 4,11 €
0,329 € 32,90 €
0,275 € 137,50 €
0,262 € 262,00 €
0,253 € 632,50 €
0,247 € 2.470,00 €
0,237 € 5.925,00 €
0,232 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#6, M3.5
0.875 in
Nylon
0.75 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.145 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA