13RS062580

Essentra
144-13RS062580
13RS062580

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .257 ID, .625 OD, .125 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,157 € 1,57 €
0,135 € 13,50 €
0,125 € 62,50 €
0,118 € 118,00 €
0,116 € 290,00 €
0,104 € 1.040,00 €
0,099 € 2.475,00 €
0,096 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/4, M6
0.125 in
Nylon
0.625 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.257 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA