13RS062533

Essentra
144-13RS062533
13RS062533

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .500 ID, .625 OD, 1.625 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,644 € 6,44 €
0,517 € 51,70 €
0,511 € 255,50 €
0,50 € 500,00 €
0,483 € 1.207,50 €
0,47 € 2.350,00 €
0,457 € 4.570,00 €
0,454 € 11.350,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/8, M10
1.625 in
Nylon
0.625 in
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.5 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA