13RS062035

Essentra
144-13RS062035
13RS062035

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .507 ID, .620 OD, 1.688 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,886 € 8,86 €
0,767 € 76,70 €
0,72 € 360,00 €
0,576 € 576,00 €
0,565 € 1.412,50 €
0,558 € 2.790,00 €
0,544 € 5.440,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/2
1.688 in
Nylon
0.62 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.507 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA