13RS061731

Essentra
144-13RS061731
13RS061731

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .313 ID, .617 OD, .688 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,203 € 2,03 €
0,175 € 17,50 €
0,163 € 81,50 €
0,156 € 156,00 €
0,138 € 345,00 €
0,137 € 1.370,00 €
0,129 € 3.225,00 €
0,128 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/4, M6
0.688 in
Nylon
0.617 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.313 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA