13RS050032

Essentra
144-13RS050032
13RS050032

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .140 ID, .500 OD, .600 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,133 € 1,33 €
0,101 € 10,10 €
0,084 € 42,00 €
0,077 € 77,00 €
0,074 € 185,00 €
0,071 € 710,00 €
0,068 € 1.700,00 €
0,066 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#6, M3.5
0.6 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.14 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA