13RS044109

Essentra
144-13RS044109
13RS044109

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .220 ID, .438 OD, 1 3/32 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,02 € 10,20 €
0,877 € 87,70 €
0,716 € 358,00 €
0,684 € 684,00 €
0,669 € 1.672,50 €
0,654 € 3.270,00 €
0,64 € 6.400,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#12, M5
Nylon
0.438 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.22 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA