13RS040083

Essentra
144-13RS040083
13RS040083

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .169 ID, .394 OD, .787 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,18 € 1,80 €
0,152 € 15,20 €
0,128 € 64,00 €
0,127 € 127,00 €
0,116 € 290,00 €
0,115 € 1.150,00 €
0,111 € 2.775,00 €
0,109 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#8, M4
0.787 in
Nylon
0.394 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.169 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA