13RS037586

Essentra
144-13RS037586
13RS037586

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .165 ID, .375 OD, 2.000 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,571 € 5,71 €
0,499 € 49,90 €
0,472 € 236,00 €
0,438 € 438,00 €
0,427 € 1.067,50 €
0,422 € 2.110,00 €
0,409 € 4.090,00 €
0,398 € 9.950,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#8, M4
2 in
Nylon
0.375 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.165 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA