13RS037511

Essentra
144-13RS037511
13RS037511

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .265 ID, .375 OD, 1.500 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,127 € 1,27 €
0,108 € 10,80 €
0,101 € 50,50 €
0,088 € 88,00 €
0,084 € 168,00 €
0,083 € 830,00 €
0,081 € 2.025,00 €
0,077 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/4, M6
1.5 in
Nylon
0.375 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.265 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA