13RS031249

Essentra
144-13RS031249
13RS031249

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .194 ID, .312 OD, 2.000 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,427 € 4,27 €
0,372 € 37,20 €
0,353 € 176,50 €
0,321 € 321,00 €
0,30 € 600,00 €
0,29 € 2.900,00 €
0,283 € 7.075,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#10
2 in
Nylon
0.312 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.194 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA