13RS031230

Essentra
144-13RS031230
13RS031230

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .246 ID, .312 OD, .250 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,117 € 1,17 €
0,098 € 9,80 €
0,078 € 39,00 €
0,077 € 154,00 €
0,065 € 650,00 €
0,063 € 1.575,00 €
0,062 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#12, M5
0.25 in
Nylon
0.312 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.246 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA