13RS018715

Essentra
144-13RS018715
13RS018715

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .067 ID, .187 OD, .141 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,083 € 0,83 €
0,071 € 7,10 €
0,063 € 31,50 €
0,058 € 58,00 €
0,055 € 110,00 €
0,052 € 520,00 €
0,051 € 1.275,00 €
0,049 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#0
0.141 in
Nylon
0.187 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.067 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA