13ME122

Essentra
144-13ME122
13ME122

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 13.3mm ID, 18mm OD, 15mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,167 € 1,67 €
0,144 € 14,40 €
0,136 € 68,00 €
0,119 € 119,00 €
0,114 € 228,00 €
0,112 € 1.120,00 €
0,107 € 2.675,00 €
0,104 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
15 mm
Nylon
18 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 13.3 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA