13ME004

Essentra
144-13ME004
13ME004

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 2.6mm ID, 4mm OD, 7.5mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,099 € 0,99 €
0,085 € 8,50 €
0,077 € 38,50 €
0,071 € 71,00 €
0,068 € 136,00 €
0,064 € 640,00 €
0,062 € 1.550,00 €
0,059 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
7.5 mm
Nylon
4 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 2.6 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA