13CS0007

Essentra
144-13CS0007
13CS0007

Mfr.:

Description:
Standoffs & Spacers Coved Spacer, .375 ID, .875 OD, .250 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,587 € 5,87 €
0,502 € 50,20 €
0,474 € 237,00 €
0,403 € 403,00 €
0,402 € 1.005,00 €
0,343 € 1.715,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.25 in
Nylon
0.875 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.375 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Part # Aliases: 561-130007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA