13CS0001B

Essentra
144-13CS0001B
13CS0001B

Mfr.:

Description:
Standoffs & Spacers Coved Spacer, .260 ID, .750 OD, .125 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,419 € 4,19 €
0,365 € 36,50 €
0,345 € 172,50 €
0,328 € 328,00 €
0,31 € 775,00 €
0,308 € 3.080,00 €
0,298 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.75 in
Nylon
0.125 in
Brand: Essentra
Color: Black
Inside Diameter: 0.26 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA