136A

Essentra
144-136A
136A

Mfr.:

Description:
Conduit Fittings & Accessories TAPERED DUAL FUNCTION CAP/PLUG:LDPE BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
6,18 € 61,80 €
5,69 € 170,70 €
5,63 € 337,80 €
5,51 € 661,20 €
5,31 € 1.433,70 €
5,25 € 2.677,50 €
5,19 € 5.293,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Blue
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 330.2 mm to 340.3 mm
Mounting Method: Push-Fit
Factory Pack Quantity: 30
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA