12SWS1081

Essentra
144-12SWS1081
12SWS1081

Mfr.:

Description:
Washers Shoulder Washer, .380 ID, .500 OD, .411 Shank OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,217 € 2,17 €
0,187 € 18,70 €
0,173 € 86,50 €
0,15 € 150,00 €
0,144 € 288,00 €
0,142 € 1.420,00 €
0,138 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
0.380 in
0.411 in
0.468 in
0.093 in
0.375 in
0.380 in
Black
Brand: Essentra
Length: 0.432 in
Maximum Operating Temperature: + 185 C
Minimum Operating Temperature: - 40 C
Mounting Hole Size: 0.125 in
Product Type: Washers
Screw Head: Truss
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA