12SWS0928B

Essentra
144-12SWS0928B
12SWS0928B

Mfr.:

Description:
Washers Shoulder Washer, .140 ID, .500 OD, .250 Shank OD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,565 € 5,65 €
0,395 € 39,50 €
0,349 € 174,50 €
0,331 € 331,00 €
0,312 € 624,00 €
0,285 € 2.850,00 €
0,276 € 6.900,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
Shoulder Washer
Nylon
12.7 mm
#6
Black
Brand: Essentra
Mounting Hole Size: 3.6 mm
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA