12SWS0859B

Essentra
144-12SWS0859B
12SWS0859B

Mfr.:

Description:
Washers Shoulder Washer, .187 ID, .375 OD, .245 Shank OD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,113 € 1,13 €
0,084 € 8,40 €
0,075 € 37,50 €
0,067 € 67,00 €
0,062 € 124,00 €
0,058 € 580,00 €
0,056 € 1.400,00 €
0,052 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
Shoulder Washer
Nylon
9.5 mm
M4
Black
Brand: Essentra
Mounting Hole Size: 4.7 mm
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA