12SWS0440B

Essentra
144-12SWS0440B
12SWS0440B

Mfr.:

Description:
Washers Shoulder Washer, .130 ID, .312 OD, .154 Shank OD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,107 € 1,07 €
0,079 € 7,90 €
0,071 € 35,50 €
0,064 € 64,00 €
0,058 € 116,00 €
0,054 € 540,00 €
0,052 € 1.300,00 €
0,05 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
Shoulder Washer
Nylon
7.9 mm
Black
Brand: Essentra
Mounting Hole Size: 3.3 mm
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA