12SWS0436B

Essentra
144-12SWS0436B
12SWS0436B

Mfr.:

Description:
Washers Shoulder Washer, .115 ID, .240 OD, .139 Shank OD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,102 € 1,02 €
0,077 € 7,70 €
0,068 € 34,00 €
0,061 € 61,00 €
0,056 € 112,00 €
0,052 € 520,00 €
0,051 € 1.275,00 €
0,048 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
Shoulder Washer
Nylon
6.1 mm
M2.5
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 2.9 mm
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA