12SWS0218

Essentra
144-12SWS0218
12SWS0218

Mfr.:

Description:
Washers Shoulder Washer, .115 ID, .242 OD, .140 Shank OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,066 € 0,66 €
0,056 € 5,60 €
0,052 € 26,00 €
0,048 € 48,00 €
0,047 € 94,00 €
0,04 € 400,00 €
0,039 € 975,00 €
0,038 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Polyamide (PA)
2.9 mm
3.5 mm
3.2 mm
3.1 mm
M2.5
Natural
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA