12881

Essentra
144-12881
12881

Mfr.:

Description:
Cable Mounting & Accessories Cable Cleat, Size 10, 1.000 Max Cable, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,366 € 3,66 €
0,352 € 8,80 €
0,298 € 238,40 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Polyethylene, Low Density (LDPE)
Black
25.4 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 6 mm
Product: Cable Clips
Factory Pack Quantity: 800
Subcategory: Wire & Cable Management
Thread Size: M6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA