12880

Essentra
144-12880
12880

Mfr.:

Description:
Cable Mounting & Accessories Cable Cleat, Size 9, .898 Max Cable, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,485 € 4,85 €
0,465 € 46,50 €
0,436 € 109,00 €
0,415 € 207,50 €
0,308 € 308,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Polyethylene, Low Density (LDPE)
Black
22.8 mm
Brand: Essentra
Diameter: 6 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: M6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA